USD
Favorite

Photo Not Available
B32642B0103J 10000pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17850 $714.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

B32642B0103J

Datasheet
Digi-Key Part Number 495-7137-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32642B0103J
Copy  
Description CAP FILM 10000PF 5% 1KVDC RADIAL
Copy  
Detailed Description

10000pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets B32641B,B32642B Series Datasheet
Environmental Information TDK RoHS3
HTML Datasheet B32641B,B32642B Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32642B
Packaging Bulk 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 600V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications High Frequency, Switching
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 495-7137
B32642B0103J000
B32642B103J