USD
Favorite

B32621A6472K289 4700pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17850 $714.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : B32621A6472K000-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17850

B32621A6472K289

Datasheet
Digi-Key Part Number B32621A6472K289-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32621A6472K289
Copy  
Description CAP FILM 4700PF 10% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4700pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial

Copy  
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32620,21 Series
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32621
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 400V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000