USD
Favorite

Photo Not Available
B32620A4472J289 4700pF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.18074 $1,445.92

Submit a request for quotation on quantities greater than those displayed.

B32620A4472J289

Datasheet
Digi-Key Part Number B32620A4472J289-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32620A4472J289
Copy  
Description CAP FILM 4700PF 5% 400VDC RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

4700pF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial

Copy  
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32620,21 Series
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32620
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 8,000