USD
Favorite

B32620A4103K289 10000pF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Price & Procurement
8,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.19381 $387.61
4,000 0.18169 $726.77
10,000 0.16958 $1,695.79
20,000 0.16655 $3,331.02
50,000 0.15747 $7,873.32
100,000 0.15141 $15,141.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 495-4864-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,834 - Immediate
  • Unit Price: $0.70000
  • Bulk  : B32620A4103K000-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18169

B32620A4103K289

Datasheet
Digi-Key Part Number 495-4864-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32620A4103K289
Copy  
Description CAP FILM 10000PF 10% 400VDC RAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial

Copy  
Documents & Media
Datasheets B32620,21 Series
Environmental Information TDK RoHS3
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32620,21 Series
Online Catalog B32620-21 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32620
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 495-4864-3
B32620A4103K289-ND