USD
Favorite

B32620A0152K000 1500pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.18120 $1,087.20

Submit a request for quotation on quantities greater than those displayed.

B32620A0152K000

Datasheet
Digi-Key Part Number B32620A0152K000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32620A0152K000
Copy  
Description CAP FILM 1500PF 10% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1500pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial

Copy  
Documents & Media
Datasheets B32620,21 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32620,21 Series
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32620
Packaging Bulk 
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage Rating - AC 500V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.335" (8.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6,000
Other Names B32620A 152K
B32620A152K
B32620A152K-ND