USD
Favorite

Photo Not Available
B32562J6684K289 0.68µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,560 0.39732 $1,017.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : B32562J6684K000-ND
  • Minimum Quantity: 1,200  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.40320

B32562J6684K289

Datasheet
Digi-Key Part Number B32562J6684K289-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32562J6684K289
Copy  
Description CAP FILM 0.68UF 10% 400VDC 2DIP
Copy  
Detailed Description

0.68µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy  
Documents & Media
Datasheets B32560-64 Series
Environmental Information TDK RoHS3
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series SilverCap™ B32562
Packaging Tape & Box (TB) 
Part Status Not For New Designs
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,560