USD
Favorite

Photo Not Available
B32561J8104M000 0.1µF Film Capacitor 350V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.39749 $317.99
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

B32561J8104M000

Datasheet
Digi-Key Part Number B32561J8104M000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32561J8104M000
Copy  
Description CAP FILM 0.1UF 20% 630VDC 2DIP
Copy  
Detailed Description

0.1µF Film Capacitor 350V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked

Copy  
Documents & Media
Datasheets B32560-64 Series
Environmental Information TDK RoHS3
HTML Datasheet B32560-64 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series SilverCap™ B32561
Packaging Bulk 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 350V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Out of Bounds
Size / Dimension 0.433" L x 0.287" W (11.00mm x 7.30mm)
Height - Seated (Max) 0.449" (11.40mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800
Other Names B32561J8104M