USD
Favorite

Photo Not Available
B32561J6474K000 0.47µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 0.39132 $281.75

Submit a request for quotation on quantities greater than those displayed.

B32561J6474K000

Datasheet
Digi-Key Part Number B32561J6474K000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32561J6474K000
Copy  
Description CAP FILM 0.47UF 10% 400VDC 2DIP
Copy  
Detailed Description

0.47µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy  
Documents & Media
Datasheets B32560-64 Series
Environmental Information TDK RoHS3
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series SilverCap™ B32561
Packaging Bulk 
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.453" L x 0.386" W (11.50mm x 9.80mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 720
Other Names B32561J6474K
B32561J6474K-ND