USD
Favorite

Photo Not Available
B32560J6154K289 0.15µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,400 0.18120 $978.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : B32560J6154K000-ND
  • Minimum Quantity: 1,800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.20536

B32560J6154K289

Datasheet
Digi-Key Part Number B32560J6154K289-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32560J6154K289
Copy  
Description CAP FILM 0.15UF 10% 400VDC 2DIP
Copy  
Detailed Description

0.15µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP

Copy  
Documents & Media
Datasheets B32560-64 Series
PCN Design/Specification B32(5679)B333 Series 02/May/2014
HTML Datasheet B32560-64 Series
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series SilverCap™ B32560
Packaging Tape & Box (TB) 
Part Status Not For New Designs
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 200V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 2-DIP
Size / Dimension 0.354" L x 0.256" W (9.00mm x 6.50mm)
Height - Seated (Max) 0.323" (8.20mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,400