USD
Favorite

B32523Q3684K289 0.68µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,720 0.39256 $1,067.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : B32523Q3684K000-ND
  • Minimum Quantity: 2,880  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36456

B32523Q3684K289

Datasheet
Digi-Key Part Number B32523Q3684K289-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32523Q3684K289
Copy  
Description CAP FILM 0.68UF 10% 250VDC RAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.68µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial

Copy  
Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Environmental Information TDK RoHS3
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32523
Packaging Tape & Box (TB) 
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,720