USD
Favorite

Photo Not Available
B32520C3184J000 0.18µF Film Capacitor Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.18000 $720.00

Submit a request for quotation on quantities greater than those displayed.

B32520C3184J000

Digi-Key Part Number B32520C3184J000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32520C3184J000
Copy  
Description CAP FILM 0.18UF 5% RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.18µF Film Capacitor Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy  
Documents & Media
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32520
Packaging Bulk 
Part Status Active
Capacitance 0.18µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC -
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension -
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 4,000
Other Names B32520C3184J