USD
Favorite

Photo Not Available
B32026B3824K000 0.82µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
720 4.36507 $3,142.85

Submit a request for quotation on quantities greater than those displayed.

B32026B3824K000

Datasheet
Digi-Key Part Number B32026B3824K000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B32026B3824K000
Copy  
Description CAP FILM 0.82UF 10% 300VAC RAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.82µF Film Capacitor 300V Polypropylene (PP), Metallized Radial

Copy  
Documents & Media
Datasheets B32021-26 Series
HTML Datasheet B32021-26 Series
Environmental Information TDK RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series B32026
Packaging Bulk 
Part Status Active
Capacitance 0.82µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Ratings Y2
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 720
Other Names B32026B3824K