USD
Add To Favorites
YFF31HC2A103MT000N 10000pF Feed Through Capacitor 100V 10A 1.5mOhm 1206 (3216 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53100 $5.31
100 0.36430 $36.43
500 0.28842 $144.21
1,000 0.24288 $242.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-16149-6-ND
Copy   445-16149-6-ND
Quantity Available 10,295
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YFF31HC2A103MT000N

Copy   YFF31HC2A103MT000N
Description CAP FEEDTHRU 0.01UF 100V 1206
Copy   CAP FEEDTHRU 0.01UF 100V 1206
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10000pF Feed Through Capacitor 100V 10A 1.5mOhm 1206 (3216 Metric), 4 PC Pad

Copy   10000pF Feed Through Capacitor 100V 10A 1.5mOhm 1206 (3216 Metric), 4 PC Pad
Documents & Media
Datasheets YFF-HC Series
Product Training Modules High Capacitance Replacement
Featured Product YFF Series Feed Through Filter
PCN Part Number MLCC Part Number Change 30/Nov/2012
3 Terminal Feed Filters Jul/2016
HTML Datasheet YFF-HC Series
Online Catalog YFF-HC Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series YFF-HC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 100V
Current 10A
DC Resistance (DCR) (Max) 1.5mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 60MHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SBSGP5000103MXT - Knowles Syfer | 1608-1192-1-ND DigiKey Electronics
  • SBSGP5000103MXT
  • Knowles Syfer
  • FILTER LC(PI) 0.01UF SMD
  • Unit Price $6.86000
  • 1608-1192-1-ND
  • NTCS0402E3104FHT - Vishay BC Components | BC2806CT-ND DigiKey Electronics
  • NTCS0402E3104FHT
  • Vishay BC Components
  • THERM NTC 100KOHM 3950K 0402
  • Unit Price $0.65000
  • BC2806CT-ND
  • 5988091107F - Dialight | 350-2037-1-ND DigiKey Electronics
  • 5988091107F
  • Dialight
  • LED BLUE CLEAR 0603 SMD
  • Unit Price $0.76000
  • 350-2037-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-16149-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16149-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.21120
  • Cut Tape (CT) ? : 445-16149-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,295 - Immediate
  • Unit Price: $0.72000

07:42:13 9/19/2019