USD
Favorite

YFF31AH2A105MT0Y0N 1µF Feed Through Capacitor 100V 6A 1206 (3216 Metric), 4 PC Pad
Price & Procurement
2,228 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.65800 $6.58
100 0.47060 $47.06
500 0.36432 $182.16
1,000 0.31372 $313.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-175375-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.26400
  • Cut Tape (CT)  : 445-175375-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,228 - Immediate
  • Unit Price: $0.87000

YFF31AH2A105MT0Y0N

Datasheet
Digi-Key Part Number 445-175375-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF31AH2A105MT0Y0N
Copy  
Description AUTOMOTIVE GRADE FEED THROUGH FI
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1µF Feed Through Capacitor 100V 6A 1206 (3216 Metric), 4 PC Pad

Copy  
Documents & Media
Datasheets YFF-AH Series
YFF Series, Automotive Spec
Online Catalog YFF-AH Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-AH
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 100V
Current 6A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 40dB @ 800kHz ~ 2GHz
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 4 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.059" (1.50mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF31AH2A104MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

$0.90000 Details

YFF31HC2A105MT000N

CAP FEEDTHRU 1UF 20% 100V 1206

TDK Corporation

$0.84000 Details

NFM31HK104R1H3L

CAP FEEDTHRU 0.1UF 20% 50V 1206

Murata Electronics

$1.64000 Details

NFM21HC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

$0.42000 Details

YFF31HC2A104MT000N

CAP FEEDTHRU 0.1UF 20% 100V 1206

TDK Corporation

$0.78000 Details

UDZVTE-176.8B

DIODE ZENER 6.8V 200MW UMD2

Rohm Semiconductor

$0.23000 Details
Additional Resources
Standard Package 1
Other Names 445-175375-6