YFF21SC1H470MT000N 47pF Feed Through Capacitor 50V 400mA 500 mOhm 0805 (2012 Metric), 4 PC Pad
Product Overview
Digi-Key Part Number 445-3012-1-ND
Copy   445-3012-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YFF21SC1H470MT000N

Copy   YFF21SC1H470MT000N
Description CAP FEEDTHRU 47PF 20% 50V 0805
Copy   CAP FEEDTHRU 47PF 20% 50V 0805
Detailed Description

47pF Feed Through Capacitor 50V 400mA 500 mOhm 0805 (2012 Metric), 4 PC Pad

Copy   47pF Feed Through Capacitor 50V 400mA 500 mOhm 0805 (2012 Metric), 4 PC Pad
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 47pF
Tolerance ±20%
Voltage - Rated 50V
Current 400mA
DC Resistance (DCR) (Max) 500 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 2GHz ~ 5GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3012-1

02:24:31 1/22/2019