Add To Favorites
YFF21SC1H223MT000N 0.022µF Feed Through Capacitor 50V 2A 80 mOhm 0805 (2012 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44100 $4.41
100 0.29030 $29.03
500 0.21506 $107.53
1,000 0.18279 $182.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-16147-1-ND
Copy   445-16147-1-ND
Quantity Available 20,071
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YFF21SC1H223MT000N

Copy   YFF21SC1H223MT000N
Description CAP FEEDTHRU 0.022UF 50V 0805
Copy   CAP FEEDTHRU 0.022UF 50V 0805
Detailed Description

0.022µF Feed Through Capacitor 50V 2A 80 mOhm 0805 (2012 Metric), 4 PC Pad

Copy   0.022µF Feed Through Capacitor 50V 2A 80 mOhm 0805 (2012 Metric), 4 PC Pad
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 0.022µF
Tolerance ±20%
Voltage - Rated 50V
Current 2A
DC Resistance (DCR) (Max) 80 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 10MHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NFM21CC223R1H3D - Murata Electronics North America | 490-6978-1-ND DigiKey Electronics
  • NFM21CC223R1H3D
  • Murata Electronics North America
  • CAP FEEDTHRU 0.022UF 50V 0805
  • Unit Price $0.35000
  • 490-6978-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-16147-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16147-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.14025
  • Digi-Reel® ? : 445-16147-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20,071 - Immediate
  • Unit Price: Digi-Reel®

11:55:41 1/19/2019