• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-3017-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

YFF21SC1H222MT000N

Description CAP FEEDTHRU 2200PF 20% 50V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2200pF Feed Through Capacitor 50V 400mA 500 mOhm 0805 (2012 Metric), 4 PC Pad

Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 50V
Current 400mA
DC Resistance (DCR) (Max) 500 mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 70MHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 4 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.039" (1.00mm)
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 445-3017-1

11:20:42 5/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3017-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10285
Send Feedback