USD
Add To Favorites
YFF18SC1H470MT0H0N 47pF Feed Through Capacitor 50V 1A 300mOhm 0603 (1608 Metric), 4 PC Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38000 $3.80
100 0.22770 $22.77
500 0.17078 $85.39
1,000 0.14421 $144.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-16141-6-ND
Copy   445-16141-6-ND
Quantity Available 6,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YFF18SC1H470MT0H0N

Copy   YFF18SC1H470MT0H0N
Description CAP FEEDTHRU 47PF 20% 50V 0603
Copy   CAP FEEDTHRU 47PF 20% 50V 0603
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

47pF Feed Through Capacitor 50V 1A 300mOhm 0603 (1608 Metric), 4 PC Pad

Copy   47pF Feed Through Capacitor 50V 1A 300mOhm 0603 (1608 Metric), 4 PC Pad
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47pF
Tolerance ±20%
Voltage - Rated 50V
Current 1A
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 2GHz ~ 6GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • YFF18AC1H470MT0Y0N - TDK Corporation | 445-175313-1-ND DigiKey Electronics
  • YFF18AC1H470MT0Y0N
  • TDK Corporation
  • AUTOMOTIVE GRADE FEED THROUGH FI
  • Unit Price $0.51000
  • 445-175313-1-ND
  • NFM18CC101R1C3D - Murata Electronics | 490-6961-1-ND DigiKey Electronics
  • NFM18CC101R1C3D
  • Murata Electronics
  • CAP FEEDTHRU 100PF 20% 16V 0603
  • Unit Price $0.30000
  • 490-6961-1-ND
  • HMC624ALP4E - Analog Devices Inc. | 1127-3162-ND DigiKey Electronics
  • HMC624ALP4E
  • Analog Devices Inc.
  • RF ATTENUATOR 31.5DB 50OHM 24QFN
  • Unit Price $10.25000
  • 1127-3162-ND
  • 1000B-5001FXT - PulseR | 1902-1002-1-ND DigiKey Electronics
  • 1000B-5001FXT
  • PulseR
  • XFMR MODULE SNGL 1000BT SMT PBC
  • Unit Price $24.38000
  • 1902-1002-1-ND
Additional Resources
Standard Package ? 1
Other Names 445-16141-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16141-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.11220
  • Cut Tape (CT) ? : 445-16141-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,990 - Immediate
  • Unit Price: $0.55000

17:17:57 9/15/2019