USD
Favorite

YFF18SC1H470MT0H0N 47pF Feed Through Capacitor 50V 1A 300mOhm 0603 (1608 Metric), 4 PC Pad
Price & Procurement
6,990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38000 $3.80
100 0.22770 $22.77
500 0.17078 $85.39
1,000 0.14421 $144.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-16141-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.11220
  • Digi-Reel®  : 445-16141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,990 - Immediate
  • Unit Price: Digi-Reel®

YFF18SC1H470MT0H0N

Datasheet
Digi-Key Part Number 445-16141-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF18SC1H470MT0H0N
Copy  
Description CAP FEEDTHRU 47PF 20% 50V 0603
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

47pF Feed Through Capacitor 50V 1A 300mOhm 0603 (1608 Metric), 4 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±20%
Voltage - Rated 50V
Current 1A
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 2GHz ~ 6GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF18SC1H101MT0H0N

CAP FEEDTHRU 100PF 20% 50V 0603

TDK Corporation

$0.55000 Details

YFF18AC1H470MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

$0.51000 Details

NFM18CC101R1C3D

CAP FEEDTHRU 100PF 20% 16V 0603

Murata Electronics

$0.30000 Details

HMC624ALP4E

RF ATTENUATOR 31.5DB 50OHM 24QFN

Analog Devices Inc.

$10.25000 Details

1000B-5001FXT

XFMR MODULE SNGL 1000BT SMT PBC

PulseR

$24.38000 Details
Additional Resources
Standard Package 1
Other Names 445-16141-1