USD
Favorite

YFF18SC1H220MT0H0N 22pF Feed Through Capacitor 50V 1A 300mOhm 0603 (1608 Metric), 4 PC Pad
Price & Procurement
19,813 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38000 $3.80
100 0.22770 $22.77
500 0.17078 $85.39
1,000 0.14421 $144.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-16137-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.11220
  • Cut Tape (CT)  : 445-16137-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,813 - Immediate
  • Unit Price: $0.55000

YFF18SC1H220MT0H0N

Datasheet
Digi-Key Part Number 445-16137-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF18SC1H220MT0H0N
Copy  
Description CAP FEEDTHRU 22PF 20% 50V 0603
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22pF Feed Through Capacitor 50V 1A 300mOhm 0603 (1608 Metric), 4 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±20%
Voltage - Rated 50V
Current 1A
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 4GHz ~ 6GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMA6F12A

600 W TVS IN SMA FLAT

STMicroelectronics

$0.48000 Details

CGIP.25.4.A.02

RF ANT 1.575/1.621GHZ CER PATCH

Taoglas Limited

$6.68000 Details

XBP9X-DMRS-001

XBEE PRO MOD TXRX ISM 915MHZ

Digi International

$86.25000 Details

YFF18AC1H220MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

$0.51000 Details

SN74LVC1G04DRYR

IC INVERTER 1CH 1-INP 6SON

Texas Instruments

$0.38000 Details

LTC4311CDC#TRMPBF

IC ACCELERATOR I2C 1CH 6DFN

Linear Technology/Analog Devices

$3.99000 Details
Additional Resources
Standard Package 1
Other Names 445-16137-6