Add To Favorites
Product Overview
Digi-Key Part Number 445-7078-1-ND
Quantity Available 9,587
Can ship immediately
Manufacturer

Manufacturer Part Number

YFF18PW0J105MT0H0N

Description CAP FEEDTHRU 1UF 20% 6.3V 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF Feed Through Capacitor 6.3V 4A 30 mOhm 0603 (1608 Metric), 4 PC Pad

Documents & Media
Datasheets YFF-P Series Datasheet
Product Training Modules High Capacitance Replacement
PCN Part Number MLCC Part Number Change 30/Nov/2012
3 Terminal Feed Filters Jul/2016
Online Catalog YFF-P Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series YFF-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Current 4A
DC Resistance (DCR) (Max) 30 mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss 40dB @ 800kHz ~ 2GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 445-7078-1

03:05:11 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38900 $3.89
100 0.25620 $25.62
500 0.18976 $94.88
1,000 0.16129 $161.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-7078-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.11550
  • Digi-Reel® ? : 445-7078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback