USD
Favorite

YFF15SC1E222MT000N 2200pF Feed Through Capacitor 25V 1A 300mOhm 0402 (1005 Metric), 4 PC Pad
Price & Procurement
26,590 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38000 $3.80
100 0.22770 $22.77
500 0.17078 $85.39
1,000 0.14421 $144.21
2,500 0.13662 $341.55
5,000 0.12903 $645.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-16123-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.10560
  • Cut Tape (CT)  : 445-16123-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,590 - Immediate
  • Unit Price: $0.55000

YFF15SC1E222MT000N

Datasheet
Digi-Key Part Number 445-16123-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF15SC1E222MT000N
Copy  
Description CAP FEEDTHRU 2200PF 20% 25V 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

2200pF Feed Through Capacitor 25V 1A 300mOhm 0402 (1005 Metric), 4 PC Pad

Copy  
Documents & Media
Datasheets YFF-SC Series
Product Training Modules High Capacitance Replacement
Featured Product YFF Series Feed Through Filter
PCN Part Number MLCC Part Number Change 30/Nov/2012
3 Terminal Feed Filters Jul/2016
HTML Datasheet YFF-SC Series
EDA / CAD Models YFF15SC1E222MT000N by SnapEDA
Online Catalog YFF-AC and YFF-SC Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 25V
Current 1A
DC Resistance (DCR) (Max) 300mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 100MHz ~ 4GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

V7223T-050.0M

XTAL OSC VCXO 50.0000MHZ LVCMOS

Connor-Winfield

$12.15000 Details
Additional Resources
Standard Package 1
Other Names 445-16123-6