USD
Favorite

YFF15PC1A224MT000N 0.22µF Feed Through Capacitor 10V 3A 30mOhm 0402 (1005 Metric), 4 PC Pad
Price & Procurement
27,872 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.25300 $2.53
100 0.15180 $15.18
500 0.11386 $56.93
1,000 0.09614 $96.14
2,500 0.09108 $227.70
5,000 0.08602 $430.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-8051-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.07040
  • Cut Tape (CT)  : 445-8051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,872 - Immediate
  • Unit Price: $0.36000

YFF15PC1A224MT000N

Datasheet
Digi-Key Part Number 445-8051-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF15PC1A224MT000N
Copy  
Description CAP FEEDTHRU 0.22UF 20% 10V 0402
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0.22µF Feed Through Capacitor 10V 3A 30mOhm 0402 (1005 Metric), 4 PC Pad

Copy  
Documents & Media
Datasheets YFF-P Series Datasheet
Product Training Modules High Capacitance Replacement
PCN Part Number MLCC Part Number Change 30/Nov/2012
3 Terminal Feed Filters Jul/2016
HTML Datasheet YFF-P Series Datasheet
Online Catalog YFF-P Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-P
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 10V
Current 3A
DC Resistance (DCR) (Max) 30mOhm
Operating Temperature -55°C ~ 105°C
Insertion Loss 40dB @ 4MHz ~ 1GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max) 0.014" (0.35mm)
Thread Size -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0603SFF100F/32-2

FUSE BOARD MOUNT 1A 32VDC 0603

Littelfuse Inc.

$1.20000 Details

YFF18PC0J224MT0H0N

CAP FEEDTHRU 0.22UF 6.3V 0603

TDK Corporation

$0.50000 Details

FPC07182

RF DIR COUPLER 20GHZ-40GHZ SMD

Knowles Dielectric Labs

$10.80000 Details

MMZ0603S601CT000

FERRITE BEAD 600 OHM 0201 1LN

TDK Corporation

$0.13000 Details

7427927311

FERRITE BEAD 120 OHM 0402 1LN

Wurth Electronics Inc.

$0.17000 Details

MMZ0603D121CT000

FERRITE BEAD 120 OHM 0201 1LN

TDK Corporation

$0.13000 Details
Additional Resources
Standard Package 1
Other Names 445-8051-6