Add To Favorites
VLS6045EX-330M-CA 33µH Shielded Wirewound Inductor 1.5A 227.5 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55800 $5.58
100 0.39850 $39.85
500 0.33472 $167.36
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-175158-1-ND
Copy   445-175158-1-ND
Quantity Available 1,384
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS6045EX-330M-CA

Copy   VLS6045EX-330M-CA
Description FIXED IND 33UH 1.5A 227.5MOHMSMD
Copy   FIXED IND 33UH 1.5A 227.5MOHMSMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.5A 227.5 mOhm Max Nonstandard

Copy   33µH Shielded Wirewound Inductor 1.5A 227.5 mOhm Max Nonstandard
Documents & Media
Datasheets VLS6045EX-CA Type Datasheet
Featured Product VLS-EX-CA Series Wire Wound Power Inductors
Mfg CAD Models VLS6045EX-CA.stp
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-EX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 227.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175158-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175158-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.23562
  • Digi-Reel® ? : 445-175158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,384 - Immediate
  • Unit Price: Digi-Reel®

11:45:49 11/19/2018