Add To Favorites
Product Overview
Digi-Key Part Number 445-175151-1-ND
Quantity Available 1,348
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS6045EX-2R2N-CA

Description FIXED IND 2.2UH 5.1A 24.7MOHMSMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 5.1A 24.7 mOhm Max Nonstandard

Documents & Media
Datasheets VLS6045EX-CA Type Datasheet
Featured Product VLS-EX-CA Series Wire Wound Power Inductors
Mfg CAD Models VLS6045EX-CA.stp
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-EX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 5.1A
Current - Saturation 7.5A
Shielding Shielded
DC Resistance (DCR) 24.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-175151-1

00:17:11 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.55800 $5.58
100 0.39850 $39.85
500 0.33472 $167.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-175151-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.23562
  • Digi-Reel® ? : 445-175151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,348 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback