Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-3705-1-ND
Quantity Available 2,140
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS4012T-1R5N1R5

Description FIXED IND 1.5UH 1.5A 72 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.5µH Shielded Wirewound Inductor 1.5A 72 mOhm Max Nonstandard

Documents & Media
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±30%
Current Rating 1.5A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 72 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3705-1

02:18:12 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.84500 $8.45
100 0.60380 $60.38
500 0.50716 $253.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3705-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.35700
  • Digi-Reel® ? : 445-3705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback