Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-6687-1-ND
Quantity Available 1,081
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS4012ET-330M

Description FIXED IND 33UH 470MA 804 MOHM
Detailed Description

33µH Shielded Wirewound Inductor 470mA 804 mOhm Max Nonstandard

Documents & Media
Datasheets VLS4012E Series, Commercial
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 470mA
Current - Saturation 470mA
Shielding Shielded
DC Resistance (DCR) 804 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6687-1

16:36:05 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53500 $5.35
100 0.38240 $38.24
500 0.32120 $160.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6687-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.22610
  • Digi-Reel® ? : 445-6687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback