Add To Favorites
Product Overview
Digi-Key Part Number 445-3701-1-ND
Copy   445-3701-1-ND
Quantity Available 1,285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS3015T-220MR45

Copy   VLS3015T-220MR45
Description FIXED IND 22UH 450MA 622 MOHM
Copy   FIXED IND 22UH 450MA 622 MOHM
Detailed Description

22µH Shielded Wirewound Inductor 450mA 622 mOhm Max Nonstandard

Copy   22µH Shielded Wirewound Inductor 450mA 622 mOhm Max Nonstandard
Documents & Media
Datasheets VLS3015 Series
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 450mA
Current - Saturation 450mA
Shielding Shielded
DC Resistance (DCR) 622 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3701-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63100 $6.31
100 0.45080 $45.08
500 0.37868 $189.34
1,000 0.30654 $306.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3701-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 445-3701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,285 - Immediate
  • Unit Price: Digi-Reel®

13:31:47 9/21/2018