Add To Favorites
VLS3015ET-220M-CA 22µH Shielded Wirewound Inductor 620mA 660 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54600 $5.46
100 0.39470 $39.47
500 0.33396 $166.98
1,000 0.27324 $273.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-16718-1-ND
Copy   445-16718-1-ND
Quantity Available 1,398
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS3015ET-220M-CA

Copy   VLS3015ET-220M-CA
Description FIXED IND 22UH 620MA 660 MOHM
Copy   FIXED IND 22UH 620MA 660 MOHM
Detailed Description

22µH Shielded Wirewound Inductor 620mA 660 mOhm Max Nonstandard

Copy   22µH Shielded Wirewound Inductor 620mA 660 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 620mA
Current - Saturation 480mA
Shielding Shielded
DC Resistance (DCR) 660 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-16718-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16718-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23760
  • Digi-Reel® ? : 445-16718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,398 - Immediate
  • Unit Price: Digi-Reel®

22:22:57 11/20/2018