Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.78500 $7.85
100 0.56060 $56.06
500 0.47092 $235.46
1,000 0.38123 $381.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-3688-1-ND
Copy   445-3688-1-ND
Quantity Available 8,948
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS3012T-100MR72

Copy   VLS3012T-100MR72
Description FIXED IND 10UH 720MA 336 MOHM
Copy   FIXED IND 10UH 720MA 336 MOHM
Detailed Description

10µH Shielded Wirewound Inductor 720mA 336 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 720mA 336 mOhm Max Nonstandard
Documents & Media
Datasheets VLS3012 Type
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 720mA
Current - Saturation 720mA
Shielding Shielded
DC Resistance (DCR) 336 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3688-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3688-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.33150
  • Digi-Reel® ? : 445-3688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,948 - Immediate
  • Unit Price: Digi-Reel®

18:09:25 12/15/2018