Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-4257-1-ND
Quantity Available 2,611
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS3010T-6R8MR75

Description FIXED IND 6.8UH 750MA 312 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6.8µH Shielded Wirewound Inductor 750mA 312 mOhm Max Nonstandard

Documents & Media
Datasheets VLS3010
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 750mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 312 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-4257-1

14:04:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63100 $6.31
100 0.45080 $45.08
500 0.37868 $189.34
1,000 0.30654 $306.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-4257-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.26656
  • Digi-Reel® ? : 445-4257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback