Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54600 $5.46
100 0.39470 $39.47
500 0.33396 $166.98
1,000 0.27324 $273.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174150-1-ND
Copy   445-174150-1-ND
Quantity Available 1,825
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS252015ET-3R3M-CA

Copy   VLS252015ET-3R3M-CA
Description FIXED IND 3.3UH 1.05A 219 MOHM
Copy   FIXED IND 3.3UH 1.05A 219 MOHM
Detailed Description

3.3µH Shielded Wirewound Inductor 1.05A 219 mOhm Max 1008 (2520 Metric)

Copy   3.3µH Shielded Wirewound Inductor 1.05A 219 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets VLS252015E-CA Series, Automotive
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.05A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 219 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174150-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174150-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23760
  • Digi-Reel® ? : 445-174150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,825 - Immediate
  • Unit Price: Digi-Reel®

16:19:58 11/19/2018