Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-3667-1-ND
Quantity Available 3,600
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252012T-R47N2R1

Description FIXED IND 470NH 2.2A 56 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

470nH Shielded Wirewound Inductor 2.2A 56 mOhm Max 1008 (2520 Metric)

Documents & Media
Datasheets VLS252012 Series
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core -
Inductance 470nH
Tolerance ±30%
Current Rating 2.2A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 56 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-3667-1

00:34:58 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72500 $7.25
100 0.51750 $51.75
500 0.43470 $217.35
1,000 0.35190 $351.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3667-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.30600
  • Digi-Reel® ? : 445-3667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback