Add To Favorites
Product Overview
Digi-Key Part Number 445-173032-1-ND
Quantity Available 1,401
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252012HBX-R33M-1

Description FIXED IND 330NH 5.25A 31 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330nH Shielded Wirewound Inductor 5.25A 31 mOhm Max 1008 (2520 Metric)

Documents & Media
Datasheets VLS252012HBX-1 Series
Featured Product VLS-HBX-1 Series Power Inductors
Mfg CAD Models VLS252012HBX-1.stp
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-HBX-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 330nH
Tolerance ±20%
Current Rating 5.25A
Current - Saturation 4.04A
Shielding Shielded
DC Resistance (DCR) 31 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VLS20-HBX-KIT - TDK Corporation | 445-174861-KIT-ND DigiKey Electronics
  • VLS20-HBX-KIT
  • TDK Corporation
  • VLS20-HBX SERIES POWER INDUCTORS
  • Unit Price $68.95000
  • 445-174861-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-173032-1

07:02:23 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66700 $6.67
100 0.47610 $47.61
500 0.39992 $199.96
1,000 0.32375 $323.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173032-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.28152
  • Digi-Reel® ? : 445-173032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,401 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback