Add To Favorites
VLS252012HBX-R24M-1 240nH Shielded Wirewound Inductor 6.4A 29 mOhm Max 1008 (2520 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68600 $6.86
100 0.49510 $49.51
500 0.41896 $209.48
1,000 0.34279 $342.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-173031-1-ND
Copy   445-173031-1-ND
Quantity Available 1,115
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS252012HBX-R24M-1

Copy   VLS252012HBX-R24M-1
Description FIXED IND 240NH 6.4A 29 MOHM SMD
Copy   FIXED IND 240NH 6.4A 29 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

240nH Shielded Wirewound Inductor 6.4A 29 mOhm Max 1008 (2520 Metric)

Copy   240nH Shielded Wirewound Inductor 6.4A 29 mOhm Max 1008 (2520 Metric)
Documents & Media
Datasheets VLS252012HBX-1 Series
Featured Product VLS-HBX-1 Series Power Inductors
Mfg CAD Models VLS252012HBX-1.stp
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-HBX-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 240nH
Tolerance ±20%
Current Rating 6.4A
Current - Saturation 4.25A
Shielding Shielded
DC Resistance (DCR) 29 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VLS20-HBX-KIT - TDK Corporation | 445-174861-KIT-ND DigiKey Electronics
  • VLS20-HBX-KIT
  • TDK Corporation
  • VLS20-HBX SERIES POWER INDUCTORS
  • Unit Price $68.95000
  • 445-174861-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 445-173031-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-173031-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14630
  • Digi-Reel® ? : 445-173031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,115 - Immediate
  • Unit Price: Digi-Reel®

11:59:12 12/16/2018