Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54600 $5.46
100 0.39470 $39.47
500 0.33396 $166.98
1,000 0.27324 $273.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-16695-1-ND
Copy   445-16695-1-ND
Quantity Available 1,428
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS252012ET-100M-CA

Copy   VLS252012ET-100M-CA
Description FIXED IND 10UH 590MA 756 MOHM
Copy   FIXED IND 10UH 590MA 756 MOHM
Detailed Description

10µH Shielded Wirewound Inductor 590mA 756 mOhm Max 1008 (2520 Metric)

Copy   10µH Shielded Wirewound Inductor 590mA 756 mOhm Max 1008 (2520 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 590mA
Current - Saturation 730mA
Shielding Shielded
DC Resistance (DCR) 756 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-16695-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-16695-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.23760
  • Digi-Reel® ? : 445-16695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,428 - Immediate
  • Unit Price: Digi-Reel®

18:42:11 11/20/2018