Add To Favorites
Product Overview
Digi-Key Part Number 445-172986-1-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252012CX-6R8M-1

Description FIXED IND 6.8UH 1.02A 330 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.8µH Shielded Wirewound Inductor 1.02A 330 mOhm Max Nonstandard

Documents & Media
Datasheets VLS252012CX-1 Series Datasheet
Featured Product VLS-CX Series Power Inductors
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-CX-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.02A
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 330 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2520
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-172986-1

20:55:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.42300 $4.23
100 0.30190 $30.19
500 0.25358 $126.79
1,000 0.20528 $205.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172986-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17850
  • Digi-Reel® ? : 445-172986-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback