Add To Favorites
Product Overview
Digi-Key Part Number 445-17233-1-ND
Copy   445-17233-1-ND
Quantity Available 1,650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS252010ET-R68N-CA

Copy   VLS252010ET-R68N-CA
Description FIXED IND 680NH 2.2A 62 MOHM SMD
Copy   FIXED IND 680NH 2.2A 62 MOHM SMD
Detailed Description

680nH Shielded Wirewound Inductor 2.2A 62 mOhm Max 1008 (2520 Metric)

Copy   680nH Shielded Wirewound Inductor 2.2A 62 mOhm Max 1008 (2520 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±30%
Current Rating 2.2A
Current - Saturation 2.05A
Shielding Shielded
DC Resistance (DCR) 62 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-17233-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53100 $5.31
100 0.37950 $37.95
500 0.31878 $159.39
1,000 0.25806 $258.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-17233-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22440

21:44:26 9/22/2018