Add To Favorites
VLS252008ET-6R8M-CA 6.8µH Shielded Wirewound Inductor 500mA 818 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 445-174144-1-ND
Copy   445-174144-1-ND
Quantity Available 1,946
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS252008ET-6R8M-CA

Copy   VLS252008ET-6R8M-CA
Description FIXED IND 6.8UH 500MA 818 MOHM
Copy   FIXED IND 6.8UH 500MA 818 MOHM
Detailed Description

6.8µH Shielded Wirewound Inductor 500mA 818 mOhm Max Nonstandard

Copy   6.8µH Shielded Wirewound Inductor 500mA 818 mOhm Max Nonstandard
Documents & Media
Datasheets VLS252008E-CA Series, Automotive
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 500mA
Current - Saturation 490mA
Shielding Shielded
DC Resistance (DCR) 818 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174144-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53100 $5.31
100 0.37950 $37.95
500 0.31878 $159.39
1,000 0.25806 $258.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174144-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22440
  • Digi-Reel® ? : 445-174144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,946 - Immediate
  • Unit Price: Digi-Reel®

14:34:49 9/18/2018