Add To Favorites
Product Overview
Digi-Key Part Number 445-15822-1-ND
Quantity Available 3,905
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252008ET-1R5N

Description FIXED IND 1.5UH 910MA 248 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1.5µH Shielded Wirewound Inductor 910mA 248 mOhm Max Nonstandard

Documents & Media
Datasheets VLS252008E Series
Featured Product VLS-E-CA Series Automotive Low-Profile Power Inductor
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 910mA
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 248 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-15822-1

08:24:12 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38600 $3.86
100 0.26570 $26.57
500 0.22702 $113.51
1,000 0.17388 $173.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-15822-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.20400
  • Digi-Reel® ? : 445-15822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,905 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback