Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 445-174140-1-ND
Quantity Available 1,995
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS252008ET-1R5N-CA

Description FIXED IND 1.5UH 910MA 248 MOHM
Detailed Description

1.5µH Shielded Wirewound Inductor 910mA 248 mOhm Max Nonstandard

Documents & Media
Datasheets VLS252008E-CA Series, Automotive
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-E-CA
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 910mA
Current - Saturation 1A
Shielding Shielded
DC Resistance (DCR) 248 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174140-1

19:41:36 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53100 $5.31
100 0.37950 $37.95
500 0.31878 $159.39
1,000 0.25806 $258.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174140-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22440
  • Digi-Reel® ? : 445-174140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback