USD
Favorite

VLS201612CX-2R2M 2.2µH Shielded Wirewound Inductor 1.5A 140mOhm Max 0806 (2016 Metric)
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.15498 $309.96
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

VLS201612CX-2R2M

Datasheet
Digi-Key Part Number 445-VLS201612CX-2R2MTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLS201612CX-2R2M
Copy  
Description FIXED IND 2.2UH 1.5A 140 MOHM
Copy  
Detailed Description

2.2µH Shielded Wirewound Inductor 1.5A 140mOhm Max 0806 (2016 Metric)

Copy  
Documents & Media
Datasheets VLS201612CX Type Datasheet
Environmental Information VLS-CX Series, Cert of Compliance
PCN Obsolescence/ EOL VLSy series EOL 03/DEC/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series VLS-CX
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.5A
Current - Saturation 1.33A
Shielding Shielded
DC Resistance (DCR) 140mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 2016
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 445-VLS201612CX-2R2MTR