Add To Favorites
Product Overview
Digi-Key Part Number 445-172394-1-ND
Quantity Available 1,328
Can ship immediately
Manufacturer

Manufacturer Part Number

VLS201610HBX-R33M-1

Description FIXED IND 330NH 2.85A 39 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330nH Shielded Wirewound Inductor 2.85A 39 mOhm Max 0806 (2016 Metric)

Documents & Media
Datasheets VLS201610HBX-1 Series
Featured Product VLS-HBX-1 Series Power Inductors
Mfg CAD Models VLS201610HBX-1.stp
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS-HBX-1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 330nH
Tolerance ±20%
Current Rating 2.85A
Current - Saturation 4.42A
Shielding Shielded
DC Resistance (DCR) 39 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-172394-1

03:06:23 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53100 $5.31
100 0.37950 $37.95
500 0.31878 $159.39
1,000 0.25806 $258.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-172394-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.13374
  • Digi-Reel® ? : 445-172394-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback