Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38700 $3.87
100 0.27960 $27.96
500 0.23658 $118.29
1,000 0.19355 $193.55
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6608-1-ND
Copy   445-6608-1-ND
Quantity Available 12,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLS201610ET-100M

Copy   VLS201610ET-100M
Description FIXED IND 10UH 400MA 1.38 OHM
Copy   FIXED IND 10UH 400MA 1.38 OHM
Detailed Description

10µH Shielded Wirewound Inductor 400mA 1.38 Ohm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 400mA 1.38 Ohm Max Nonstandard
Documents & Media
Datasheets VLS201610E Series, Commercial
PCN Assembly/Origin VLS Series Assembly Site Chg 20/Jul/2017
PCN Part Status Change Multiple Devices NRND 27/Mar/2018
Online Catalog VLS Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLS
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 400mA
Current - Saturation 400mA
Shielding Shielded
DC Resistance (DCR) 1.38 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6608-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6608-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.17765
  • Digi-Reel® ? : 445-6608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,168 - Immediate
  • Unit Price: Digi-Reel®

21:50:30 1/22/2019