Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-6577-1-ND
Quantity Available 19,121
Can ship immediately
Manufacturer

Manufacturer Part Number

VLP8040T-221M

Description FIXED IND 220UH 600MA 730 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

220µH Shielded Wirewound Inductor 600mA 730 mOhm Max Nonstandard

Documents & Media
Datasheets VLP8040 Series
Environmental Information VLP Series RoHS Certificate
PCN Obsolescence/ EOL VLP-T / LT Series 18/May/2017
Online Catalog VLP Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation 600mA
Shielding Shielded
DC Resistance (DCR) 730 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.303" W (8.00mm x 7.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-6577-1

08:46:22 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.37660 $37.66
500 0.31636 $158.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6577-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: $0.22270
  • Digi-Reel® ? : 445-6577-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback