Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.37660 $37.66
500 0.31636 $158.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-6573-1-ND
Copy   445-6573-1-ND
Quantity Available 15,756
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLP8040T-151M

Copy   VLP8040T-151M
Description FIXED IND 150UH 800MA 490 MOHM
Copy   FIXED IND 150UH 800MA 490 MOHM
Detailed Description

150µH Shielded Wirewound Inductor 800mA 490 mOhm Max Nonstandard

Copy   150µH Shielded Wirewound Inductor 800mA 490 mOhm Max Nonstandard
Documents & Media
Datasheets VLP8040 Series
Environmental Information VLP Series RoHS Certificate
PCN Obsolescence/ EOL VLP-T / LT Series 18/May/2017
HTML Datasheet VLP8040 Series
Online Catalog VLP Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 490 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.303" W (8.00mm x 7.70mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-6573-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6573-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.22270
  • Digi-Reel® ? : 445-6573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,756 - Immediate
  • Unit Price: Digi-Reel®

04:13:47 1/20/2019