Add To Favorites
VLP6045LT-4R7M 4.7µH Shielded Wirewound Inductor 4.1A 38 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number 445-8760-1-ND
Copy   445-8760-1-ND
Quantity Available 9,113
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLP6045LT-4R7M

Copy   VLP6045LT-4R7M
Description FIXED IND 4.7UH 4.1A 38 MOHM SMD
Copy   FIXED IND 4.7UH 4.1A 38 MOHM SMD
Detailed Description

4.7µH Shielded Wirewound Inductor 4.1A 38 mOhm Max Nonstandard

Copy   4.7µH Shielded Wirewound Inductor 4.1A 38 mOhm Max Nonstandard
Documents & Media
Datasheets VLP6045L Series
Environmental Information VLP Series RoHS Certificate
PCN Obsolescence/ EOL VLP-T / LT Series 18/May/2017
Online Catalog VLP Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 4.1A
Current - Saturation 4.4A
Shielding Shielded
DC Resistance (DCR) 38 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-8760-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51500 $5.15
100 0.36800 $36.80
500 0.30912 $154.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8760-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.21760
  • Digi-Reel® ? : 445-8760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,113 - Immediate
  • Unit Price: Digi-Reel®

11:52:12 9/23/2018