Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-1928-1-ND
Quantity Available 8,772
Can ship immediately
Manufacturer

Manufacturer Part Number

VLP5610T-470MR29

Description FIXED IND 47UH 290MA 1.93 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

47µH Unshielded Wirewound Inductor 290mA 1.93 Ohm Max Nonstandard

Documents & Media
Datasheets VLP5610 Series
Product Training Modules SMD Inductors
PCN Obsolescence/ EOL VLP-T / LT Series 18/May/2017
Online Catalog VLP Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 290mA
Current - Saturation 360mA
Shielding Unshielded
DC Resistance (DCR) 1.93 Ohm Max
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1928-1

23:37:01 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.45000 $14.50
100 1.04860 $104.86
500 0.80316 $401.58
1,000 0.71392 $713.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1928-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.60140
  • Digi-Reel® ? : 445-1928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback