Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.45000 $14.50
100 1.04860 $104.86
500 0.80316 $401.58
1,000 0.71392 $713.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-1924-1-ND
Copy   445-1924-1-ND
Quantity Available 2,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VLP5610T-150MR52

Copy   VLP5610T-150MR52
Description FIXED IND 15UH 520MA 710 MOHM
Copy   FIXED IND 15UH 520MA 710 MOHM
Detailed Description

15µH Unshielded Wirewound Inductor 520mA 710 mOhm Max Nonstandard

Copy   15µH Unshielded Wirewound Inductor 520mA 710 mOhm Max Nonstandard
Documents & Media
Datasheets VLP5610 Series
Product Training Modules SMD Inductors
PCN Obsolescence/ EOL VLP-T / LT Series 18/May/2017
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 520mA
Current - Saturation 630mA
Shielding Unshielded
DC Resistance (DCR) 710 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-1924-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1924-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.60140

03:14:33 11/15/2018