Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 445-1919-1-ND
Quantity Available 8,544
Can ship immediately
Manufacturer

Manufacturer Part Number

VLP4612T-2R5M1R1

Description FIXED IND 2.5UH 1.1A 170 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2.5µH Unshielded Wirewound Inductor 1.1A 170 mOhm Max Nonstandard

Documents & Media
Datasheets VLP4612 Series
Product Training Modules SMD Inductors
PCN Obsolescence/ EOL VLP-T / LT Series 18/May/2017
Online Catalog VLP Series
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series VLP
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core -
Inductance 2.5µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.4A
Shielding Unshielded
DC Resistance (DCR) 170 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.181" L x 0.118" W (4.60mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1919-1

22:01:34 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.86000 $8.60
100 0.62160 $62.16
500 0.47610 $238.05
1,000 0.42320 $423.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1919-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.36800
  • Digi-Reel® ? : 445-1919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback